Manufacturer Part #
65771-001LF
2 Position 5.08mm Centerline Gold Plating Single Row Shunt Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:PC Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65771-001LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 65771-001LF - Technical Attributes
Attributes Table
| Type: | Board to Cable/Wire |
| No of Positions: | 2 |
| Pitch: | 5.08mm |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Nickel |
| Current Rating: | 2.5A |
| Termination Style: | Crimp |
| Gender: | Female Receptacle |
| Dimension: | 7.62*2.67*9.55mm |
| Mounting Method: | PC Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PC Mount