text.skipToContent text.skipToNavigation

Manufacturer Part #

86730-101LF

Headers Wire Housings Centerline, Single Row, Shunt,Blk,.76um

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 86730-101LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Rated Voltage: 200V
Current Rating: 1A
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
50
$0.43
150
$0.42
400
$0.41
1,000
$0.405
2,500+
$0.385
Product Variant Information section