text.skipToContent text.skipToNavigation

Manufacturer Part #

AKSNT/G BLACK

Black 2 Position 2.54 mm Pitch Gold Flash Contact Plating Miniature Jumper

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2613
Product Specification Section
ASSMANN WSW Components AKSNT/G BLACK - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Plating: Gold
Current Rating: 3A
Mounting Method: PCB Mount
Features & Applications

The AKSNT-G-BLK-R is a part of AKSNT series 2 position 2.54mm gold, 6.5mm black jumper. It has an operating temperature ranging from -40°C to +105°C

Features:

  • Material:
    • Insulation: 30% glass filled PBT,UL94V-0
    • Contact: Brass
  • Electrical:
    • Current Rating: 3.0A Max
    • Contact Resistance: 30MO Max
    • Insulation Reasistance 1000MO Min
    • Dielectric Voltage: 1000V RMS @ 1min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,075.00
USD
Quantity
Unit Price
300
$0.0694
1,000
$0.0674
2,500
$0.0658
5,000
$0.0647
15,000+
$0.0615