text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPHSPH24K51

DOUBLE-END LEADS CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST ASPHSPH24K51 - Technical Attributes
Attributes Table
Type: Cable Jumper
No of Positions: 1
Contact Plating: Tin
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
2,000
$0.181
3,000
$0.18
5,000
$0.178
10,000+
$0.174
Product Variant Information section