Manufacturer Part #
ASVHSVH16K152
6" DOUBLE-END LEADS CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
JST ASVHSVH16K152 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 3 |
| Contact Plating: | Tin |
| Rated Voltage: | 30V |
| Current Rating: | 1A |
| Termination Style: | Crimp |
| Wire Gauge: | AWG 16 |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount