text.skipToContent text.skipToNavigation

Manufacturer Part #

CA723/10

CA723 10 Pole 8 mm 0.5 Nm Torque Internal Jumper

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CA723/10 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 10
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,860
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$29.30
USD
Quantity
Unit Price
10
$2.93
25
$2.89
75
$2.85
150
$2.82
400+
$2.75
Product Variant Information section