text.skipToContent text.skipToNavigation

Manufacturer Part #

Z7.282.5227.0

Terminal Block Jumper Bar 2 WAY 8 MM (For Use w/WKFN 6 Series)

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z7.282.5227.0 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 8.2 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
30
$0.665
100
$0.65
250
$0.635
500
$0.625
1,500+
$0.60
Product Variant Information section