text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH31-NPPB-D05-SP-BK

10 Position Total Dual Row 1.27 mm Pitch Surface Mount Posts Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SFH31-NPPB-D05-SP-BK - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The SFH31-NPPB-D05-SP-BK is a Dual row 10 position 1.27 mm pitch Straight Right Angle,Female Shrouded Box Headers Gold Flash With Polarizing Key. It is having operating temperature range of -40° C to + 85° C

Product Features:

  • Nylon 6T/ Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 20 total contacts
  • Surface Mount with Peg
  • Black

Specifications:

  • Operating Temperature: -40°C to 85°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Contact Resistance: 20 mO maximum
  • Current Rating: 1 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: l000 MO minimum
  • Dielectric Withstanding: 500 VAC
  • For PCB Connector

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH31 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,381
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$580.00
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.585
500
$0.58
1,500+
$0.55
Product Variant Information section