Manufacturer Part #
SBH31-NBPB-D05-ST-BK
10 Position Total Dual Row 1.27 mm Pitch Straight Male Shrouded Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH31-NBPB-D05-ST-BK - Product Specification
Sullins SBH31-NBPB-D05-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Box Header |
Features & Applications
The SBH31-NBPB-D05-ST-BK is a .050" Dual Row 2x5 Position (10 Pin) 5.7 mm Profile Straight Male Box Header.
Features:
- Nylon 6T/ Brass
- Dual Readout
- 10 total contacts
- Straight
- Black
Specifications:
- Plating: Gold Flash Overall
- Operating Temperature: -40°C to 85°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Voltage Rating: 20m OHMS MAX.
- Current Rating: 1 AMP per contact
- Voltage Drop: AC 500V
- Insulation Resistance: l000 MEGA OHMS.
- Mates with SFH31 Series
View the Complete Series of SBH31 Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
750
$0.545
2,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray