text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM210-LPSE-S10-ST-BK

10 Position Total Single Row 1 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFM210-LPSE-S10-ST-BK is a 1 mm 10 postion Single Row Straight through hole Female Header

Product Features:

  • Female Header
  • Insulator height 2.10mm[.083”]
  • .000010” Gold Overall
  • 1mm Dual Readout
  • 10 total contacts
  • Straight Thru Hole
  • Black

Specifications:

  • Female header
  • Insulator material: l.c.p, ul 94v-0, black color
  • Contact material: phosphor bronze
  • Current rating: 1 amp
  • Insulator resistance: 1000 mega ohms min
  • Contact resistance: 20 milli ohms max
  • Dielectric withstanding: ac 300 V
  • Operating temperature: -40° c to +125° c
  • Processing temp.: 260° c for 10 secs max
  • Mates with male smh series

View the SFM210 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,098
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,820.00
USD
Quantity
Unit Price
10
$1.95
30
$1.92
100
$1.89
200
$1.87
500+
$1.82
Product Variant Information section