Manufacturer Part #
SMH100-LPSE-S10-ST-BK
10 Position Total Single Row 1 mm Pitch Straight Male Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SMH100-LPSE-S10-ST-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins SMH100-LPSE-S10-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
Features & Applications
The SMH100-LPSE-S10-ST-BK is a 10 Position Single Row .039 inches Pitch Straight Male Header.
Features:
- Male Header
- .000010” Gold Overall
- 1mm Single Readout
- 10 total contacts
- Straight Thru Hole Head 1.80 mm[.071"] Tail 2.50 mm[.098"]
- Black
Specifications:
- Insulator Materials: L.C.P, UL 94V-0, BLACK COLOR
- Contact Material: Phosphor Bronze
- Current Rating: 1 AMP
- Insulator Resistance: 1000 MEGA OHMS MIN
- Contact Resistance: 20 Milli OHMS Max
- Dielectric withstanding: AC 300 V
- Operating Temperature: -40° C TO +125° C
- Processing Temp: 260° C for 10 SECS MAX
- Mates with Female SFM Series
View the Complete Series of SMH Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.29
50
$1.27
150
$1.25
300
$1.24
1,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag