text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHR-105-D-02-H-LF

SSHR Series 5 position 2.54 mm Pitch Right Angle Socket

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Features & Applications

The SSHR-105-D-02-H-LF is a 5 position 2.54 mm Dual Row Right Angle Socket Strips.

Specifications:

  • Insulation resistance: 1000 Mohms min
  • Contact Resistance: 20 m Ohm max
  • Current Rating: 3 Amps
  • Dielectric Withstanding: 600 V AC
  • Operating Temperature: -40°C to +105°C

View the Available SSHR Series of Sockets

Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
30
$0.645
100
$0.625
250
$0.615
500
$0.605
1,500+
$0.58
Product Variant Information section