text.skipToContent text.skipToNavigation

Manufacturer Part #

07P-SJN

7 Position 2 mm Pitch Crimp Style Wire to Board Female Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 07P-SJN - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$440.30
USD
Quantity
Unit Price
1,000
$0.0654
3,000
$0.0637
5,000
$0.0629
15,000
$0.0612
25,000+
$0.0597
Product Variant Information section