text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-3

3 Position 3.96 mm Pitch 18-22 AWG Wire to Board Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1123722-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Features & Applications

The 1-1123722-3 is a single Row 3 Position 3.96 mm Pitch 18-22 AWG wire to Board Housing Receptacle Connector.

Features:

  • Product Line = Economy Power
  • Connector Type = Housing
  • Product Type = Connector
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Contact - Rated Current (A) = 7.5
  • Operating Voltage (VAC) = 250
  • Wire/Cable Size (AWG) = 18 – 22
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • Operating Temperature in °C = -25 – +105
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range in mm = 1.70 – 3.00
  • Contact Transmits (Typical Application) = Power

Mating Products:

  • 1-1123723-3
  • 1-1318300-3
  • 647676-3
  • 1744055-3

View the 1-1123722x Series of Sockets 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$626.00
USD
Quantity
Unit Price
300
$0.0671
1,000
$0.0651
2,500
$0.0637
5,000
$0.0626
15,000+
$0.0595
Product Variant Information section