text.skipToContent text.skipToNavigation

Manufacturer Part #

1062-12-0144

Socket Terminal, 14 12 AWG, 2 4 mm Wire, Gold (Au), 2.4 mm .094 in Pin Di

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1062-12-0144 - Technical Attributes
Attributes Table
Type: Power, Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-12
Material Finish: Gold
Contact Material: Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$3,675.00
USD
Quantity
Unit Price
7,500+
$0.49
Product Variant Information section