text.skipToContent text.skipToNavigation

Manufacturer Part #

1658620-2

Amp-Latch 14 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity 1658620-2 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 1658620-2 is a Amp-Latch 14 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle. It has an operating temperature range of (°C [°F]) = -65 – +105 [-85 – +221].

AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Series = NOVO
  • Termination Method to Wire/Cable = IDC
  • Contact - Rated Current (A) = 1
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Number of Positions = 14
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Contact Design = Tuning Fork
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

Applications:

  • Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

View the available 1658620 series of Receptacles

Pricing Section
Global Stock:
6,120
USA:
6,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.40
USD
Quantity
Unit Price
60
$0.89
180
$0.865
300
$0.855
1,200
$0.83
1,800+
$0.81
Product Variant Information section