text.skipToContent text.skipToNavigation

Manufacturer Part #

182206-2

AMPMODU Series Straight Cable Mount Wire to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 182206-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight
Termination: Crimp
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Gender: Female
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
186000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,913.80
USD
Quantity
Unit Price
6,000
$0.0563
12,000
$0.0554
18,000
$0.0548
24,000
$0.0545
30,000+
$0.0533
Product Variant Information section