Manufacturer Part #
71600-020LF
Dual Row 20 Position 2.54 mm Feed Through IDC Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:684 per Tube Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 71600-020LF - Product Specification
Amphenol Communications Solutions 71600-020LF - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 1000V |
| Current Rating: | 1A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 2 |
| Gender: | Female |
| Mating Type: | Positive Lock |
| Color: | Grey |
| Insulation Resistance: | 50000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,213
USA:
1,213
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
684 per Tube
Mounting Method:
Wire Mount