text.skipToContent text.skipToNavigation

Manufacturer Part #

776428-2

DEUTSCH AMPSEAL 16 2 Position 4.5 mm Pitch Single Row Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776428-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
50
$1.14
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section