text.skipToContent text.skipToNavigation

Manufacturer Part #

PHDR-18VS

Connector, 2.0mm Pitch, Double-Row Construction, Stable Contact Performance, Fully Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
JST PHDR-18VS - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$168.00
USD
Quantity
Unit Price
1,000
$0.168
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section