Manufacturer Part #
XHP-7
XH Series 2.5 mm 7 position Wire-to-Board Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
JST XHP-7 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 7 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The XHP-7 is a part of XH Series 2.5 mm pitch 7 position Wire to Board Crimp style Housing Connector.
Features:
- Original folded beam contact
- Box-shaped shrouded header
- Header with a boss
- Interchangeability
- Conforming to the HA terminal
Product Specifications:
- Current rating: 3 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
View the Available XH Series of Socket
Pricing Section
Global Stock:
381
USA:
381
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$0.0479
1,250
$0.0466
3,000
$0.0457
7,500
$0.0447
20,000+
$0.0426
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag