
Manufacturer Part #
09140022741
HAN 70A Module Series 2 Position 70 AMP Female Insert
| |||||||||||
Mfr. Name: | HARTING | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Bag Mounting Method:Wire Mount | ||||||||||
Date Code: | 2045 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 2 |
No of Rows: | 1 |
Contact Termination: | Screw Terminal |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 600V |
Current Rating: | 70A |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Material: | Polycarbonate |
Gender: | Female |
Type: | Housing |
Color: | Grey |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09140022741 is a female insert for HAN 70A Module connector series.The 09140022741 has a working current of 70A,voltage of 1000V with an axial screw termination and allows for 2 poles.
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$41.99
4
$38.80
15
$35.98
25
$34.95
50+
$33.59
Product Variant Information section
Available Packaging
Package Qty:
2 per Bag
Mounting Method:
Wire Mount