text.skipToContent text.skipToNavigation

Manufacturer Part #

09300240301ML

HAN B Series SIZE 24B Low Construction Bulkhead Mounting Housing

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09300240301ML - Technical Attributes
Attributes Table
Style/Orientation: Industrial Bulkhead
Mating Type: Locking Latch
Features & Applications

The 09300240301ML is a HAN 24B metal kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • HAN B, size 24B, bulkhead mounting 
  • low construction 
  • 2 lever locking system housing

Application:

  • Industrial purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$33.89
USD
Quantity
Unit Price
1
$33.89
4
$33.40
10
$33.07
25
$32.76
40+
$32.28
Product Variant Information section