text.skipToContent text.skipToNavigation

Manufacturer Part #

09330062601

HAN 6 Position Male Insert Plug 500 V Insert Screw Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09330062601 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Screw Terminal
Style/Orientation: Free Hanging Plug
Material: Polycarbonate
Mating Type: Push - Pull
Features & Applications

The 09330062601 is a Part of HAN E Series 6 Position 14-18 AWG Wire Male Insert Screw terminal Connector. Operating temperature ranges from -40°C to 125°C.

Product Specifications:

  • Series, insert: Han 6 E
  • Size: 6B 
  • Stripping length max: 7,5 mm
  • Tightening torque max : 0,5 Nm
  • Rated current pollution degree 3: 16 A
  • Rated voltage pollution degree 3: 500 V
  • Rated impulse voltage, pollution degree 3: 6 kV
  • Colour, insert: RAL 7032 (light grey)
  • Mechanical working life - mating cycles: >= 500
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.75
USD
Quantity
Unit Price
1
$9.75
5
$9.62
20
$9.51
50
$9.43
125+
$9.29
Product Variant Information section