text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1703061-2

PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1703061-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 600V
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
1,500
$0.225
3,000
$0.22
7,500+
$0.215
Product Variant Information section