text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834696-1

AMPFOIL ULTRA Series 40 Position 1 mm Pitch SMT FFC/FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834696-1 - Technical Attributes
Attributes Table
No of Positions: 40
No of Rows: 2
Contact Termination: Solder
Pitch: 1 mm
Style/Orientation: Right Angle
Operating Temp Range: -40°C to +125°C
Current Rating: 1A
Contact Plating: Gold
Material: Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1280
Multiple Of:
1280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,854.40
USD
Quantity
Unit Price
1,280+
$2.23
Product Variant Information section