text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480305-0

MATE-N-LOK 3 Position Detent Lock Female Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
TE Connectivity 1-480305-0 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 5.08 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 15A
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Features & Applications
The 1-480305-0 is a Commercial MATE-N-LOK 3 Position Detent Lock Female Free Hanging Receptacle Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 3
  • Number of Rows = 1
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • Packaging Method = Box
  • RoHS/ELV Compliance = ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section