Manufacturer Part #
1-640250-3
SL-156 13 Position Crimp Locking Ramp Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-640250-3 - Technical Attributes
Attributes Table
| No of Positions: | 13 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 6.5A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Locking Ramp |
| Color: | Natural |
Features & Applications
The 1-640250-3 13 Position Crimp Locking Ramp Free Hanging Receptacle Connector wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline. The design features wire feedthrough capability for daisychain applications
Insulation displacement contacts are used to terminate a wide range of conductor sizes.Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle (horizontal) and vertical mount products.These are available in through-hole and surface mount configurations.
Product Features:
- Connector Type = Housing
- Product Line = SL-156
- Termination Method to Wire/Cable = Crimp
- Mating Connector Lock = With
- Four Points of Contact = Without
- Shrouded = No
- Mounting Ears = Without
- Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
- Mating Connector Lock Type = Locking Ramp
- Panel Mount Retention = Without
- Number of Positions = 13
- Centerline (mm [in]) = 3.96 [0.156]
- Cable Exit Angle = 180
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Color = White
- Mating Alignment = Without
- UL Flammability Rating = UL 94V-0
- Housing Material = Nylon
Applications:
- Appliance
- Commercial and Home Equipment
- Industries Security products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.375
150
$0.365
400
$0.36
1,000
$0.35
2,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box