Manufacturer Part #
1-640521-0
9 Position Crimp Terminal Positive Lock Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-640521-0 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Positive Lock |
Features & Applications
The 1-640521-0 is a 9 Position Crimp Terminal Positive Lock Receptacle Housing Connector These AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections
They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Features:
- Product Type = Connector
- Connector Type = Housing
- Strain Relief = Without
- PCB Mount Alignment = Without
- Shrouded = Yes
- Sealed = No
- Shape = Rectangular
- Panel Mount Retention = Without
- Mating Retention Type = Positive Lock
- Hot Pluggable = No
- Operating Voltage (VAC) = 250
- Number of Positions = 9
- Number of Rows = 3
- Number of Columns = 3
- Mating Retention = With
- Centerline (mm [in]) = 4.19 [0.1649]
- Contact Type = socket
- Connector Style = plug
- Housing Color = Brick Red
- Mating Alignment = With
- Mating Alignment Type = Polarization
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag