Manufacturer Part #
1-794954-0
VAL-U-LOK Series 10 Position Latch Lock Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-794954-0 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| No of Rows: | 2 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 4.2 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 1-794954-0 is a part of VAL-U-LOK Series 10 Position Latch Lock Free Hanging Receptacle Connector AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space.
Product Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Mating Retention Type = Latching
- Contact Current Rating, Max (A) = 9
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 600
- Profile Height (Y-Axis) (mm [in]) = 9.80 [0.386]
- Number of Positions = 10
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
- Mating Retention = With
- Selectively Loaded = No
- Length (X-Axis) (mm [in]) = 22.60 [0.889]
- Width (Z-Axis) (mm [in]) = 20.00 [0.787]
- Contact Type = Socket
- Contact Design = Dual Beam
Applications:
- Computer motherboards/power supplies
- Harness assemblies used in the Vending, Gaming and Appliance industries
- Car alarm systems
- Heating systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000
$0.11
10,000
$0.109
15,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag