text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967624-1

18 Position 5 mm 3 Row Female Socket Free Hanging Rectangular Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TE Connectivity 1-967624-1 - Technical Attributes
Attributes Table
No of Positions: 18
No of Rows: 3
Pitch: 5 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
1,000
$0.665
2,000+
$0.645
Product Variant Information section