Manufacturer Part #
10127717-22LF
Minitek® Pwr 3 mm 22 Position Dual Row Glow Wire Compatible Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127717-22LF - Product Specification
Amphenol Communications Solutions 10127717-22LF - Technical Attributes
Attributes Table
| No of Positions: | 22 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Material: | Nylon |
| Gender: | Male |
| Type: | Housing |
| Mating Type: | Locking Ramp |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.162
2,000
$0.16
3,000
$0.158
5,000
$0.157
10,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag