text.skipToContent text.skipToNavigation

Manufacturer Part #

10127815-02LF

Minitek® Pwr 4.2 mm 2 Position Dual Row Glow Wire Compatible Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Amphenol Communications Solutions 10127815-02LF - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
95
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.18
USD
Quantity
Unit Price
3,000
$0.044
6,000
$0.0433
12,000
$0.0426
15,000
$0.0424
45,000+
$0.041
Product Variant Information section