Manufacturer Part #
10127815-20LF
Minitek® Pwr 4.2mm 20 Position Dual Row Glow Wire Compatible Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127815-20LF - Product Specification
Amphenol Communications Solutions 10127815-20LF - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 4.2 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Material: | Nylon |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Natural |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag