text.skipToContent text.skipToNavigation

Manufacturer Part #

1586018-6

VAL-U-LOK Series 6 Position Male Pin Crimp Latch Lock Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586018-6 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$566.50
USD
Quantity
Unit Price
5,500
$0.103
11,000
$0.102
16,500+
$0.101
Product Variant Information section