text.skipToContent text.skipToNavigation

Manufacturer Part #

171822-2

2 Position 2.5 mm Crimp Terminal Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
TE Connectivity 171822-2 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
25,000+
$0.12
Product Variant Information section