text.skipToContent text.skipToNavigation

Manufacturer Part #

172157-1

Mini-Universal MATE-N-LOK Series 2 Position Detent Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2413
Product Specification Section
TE Connectivity 172157-1 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Detent Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,920.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
1,500
$0.37
2,500+
$0.365