text.skipToContent text.skipToNavigation

Manufacturer Part #

172338-1

MATE-N-LOK 4 Position 2 Row 4.14 mm Free Hanging Plug Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2203
Product Specification Section
TE Connectivity 172338-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 4.14 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Current Rating: 9.5A
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism.  Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG. 

172338-1 is a Softshell Free Hanging Plug Housing with 4 (plug/male) contact positions single row housed in a plastic body

The 172338-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,925.00
USD
Quantity
Unit Price
7,000+
$0.275