text.skipToContent text.skipToNavigation

Manufacturer Part #

1744008-7

SL-156 Series 7 Position Housing w/ Locking Ramp Housing (Circuit 2 & 5 Blocked)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1744008-7 - Technical Attributes
Attributes Table
No of Positions: 7
Contact Termination: Poke - In
Style/Orientation: Receptacle Housing
Mating Type: Locking Ramp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80000
Multiple Of:
80000
Total
$13,272.00
USD
Quantity
Unit Price
80,000+
$0.1659
Product Variant Information section