Manufacturer Part #
1969612-2
2 Position Dual Row 4.2 mm Wie to Wire FH VAL-U-LOK V0 Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1969612-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Locking Latch |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
18,000+
$0.0761
Product Variant Information section
Available Packaging
Package Qty:
18000 per Bag
Mounting Method:
Wire Mount