Manufacturer Part #
2-794954-0
VAL-U-LOK Series 20 Position Latch Lock Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-794954-0 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Nylon |
| Mating Type: | Latch Lock |
Features & Applications
The 2-794954-0 is a VAL-U-LOK Series 20 Position Latch Lock Free Hanging Receptacle Connector. AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy.
Product Type Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Number of Positions = 20
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
Mating Products:
- 2-1586000-0
- 2-794953-0
- 2-1586037-0
- 2-1586039-0
- 2-1586041-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.21
5,000
$0.205
7,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag