Manufacturer Part #
2008106-1
2 Position 4 mm SMT 18 - 22 AWG Wire to Board LED Poke-In Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4200 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2008106-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Contact Termination: | Poke - In |
| Style/Orientation: | Receptacle |
| Material: | Polymer |
| Mating Type: | Push - Pull |
Features & Applications
The 2008106-1 is a Receptacle Wire to Board Poke-In LED Connector with 2 Position and 4 mm Pitch.
Features:
- Connector Type = Connector Assembly
- Termination Method to PC Board = Through Hole
- Mount Angle = Right Angle
- Wire/Cable Type = Discrete Wire
- Termination Method to Wire/Cable = Poke-in
- Contact Current Rating, Max. (A) = 4
- Operating Voltage (VAC) = 250
- Operating Voltage (VDC) = 250
- Wire/Cable Size (AWG) = 18 – 22
- Wire/Cable Size (AWG) = 18 – 22
- Contact Plating, Termination Area, Material = Matte Tin over Nickel
- Contact Plating, Termination Area, Thickness (µm [μin]) = 3 [118.11]
- Contact Type = Socket
- Centerline (mm [in]) = 4.00 [0.157]
- Connector Style = Receptacle
- Number of Positions = 2
- Number of Rows = 1
- Operating Temperature (°C [°F]) = -40 – +105 [-40 – +221]
- Applies To = Printed Circuit Board, Wire/Cable
- Application Use = Wire-to-Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
4,200+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
4200 per Reel