text.skipToContent text.skipToNavigation

Manufacturer Part #

2138530-1

DEUTSCH Connector Strain Relief For AMPSEAL Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2138530-1 - Technical Attributes
Attributes Table
Accessory Type: Strain Relief
For Use With/Related Products: AMPSEAL Connectors
Color: Black
No of Positions: 14
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,132.50
USD
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.57
250
$1.55
750+
$1.51
Product Variant Information section