Manufacturer Part #
2213392-1
SSL Connector 7 Pos. Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2213392-1 - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| No of Rows: | 1 |
| Style/Orientation: | Receptacle Housing |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 400V |
| Current Rating: | 20A |
| Gender: | Female Receptacle |
| Color: | Black |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount