text.skipToContent text.skipToNavigation

Manufacturer Part #

2325349-1

Connector Plug, Sealing For Power Versa-Lock Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2510
Product Specification Section
TE Connectivity 2325349-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: Blue
Pricing Section
Global Stock:
36,021
USA:
36,021
96,021
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
500
Total
$1,148.40
USD
Quantity
Unit Price
200
$0.108
500
$0.106
1,500
$0.103
3,000
$0.101
10,000+
$0.0957