text.skipToContent text.skipToNavigation

Manufacturer Part #

282090-1

SUPERSEAL 1.5 Series 6 Position Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TE Connectivity 282090-1 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Pitch: 6 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 24V
Current Rating: 14A
Contact Plating: Tin
Material: Polyamide
Gender: Female
Type: Plug
Color: Black
Insulation Resistance: 200MΩ
Features & Applications
The 282090-1 is a Superseal 1.5 Series 6 position plug Housing Connector. AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

These connectors fulfill all the requirements prescribed by the various automotive and industrial standards.

Features:

  • Sturdy and reliable contacts: their lanceless design eliminates contact tangling during handling operations
  • Double contact spring: mainspring and auxiliary anti-overstress spring
  • Preassembled secondary lock which ensures correct and complete insertion of the contact in the housing and prevents it from slipping out of the connector. The secondary lock cannot be closed if the contact is not correctly inserted in the housing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.50
USD
Quantity
Unit Price
700
$0.635
1,400
$0.625
2,100
$0.62
2,800+
$0.61
Product Variant Information section