text.skipToContent text.skipToNavigation

Manufacturer Part #

480115-3

2 Circuit Receptacle Plug Fastin-Faston Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 480115-3 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Pitch: 7.7 mm
Style/Orientation: Receptacle
Contact Material: Nylon
Material: Nylon
Gender: Female
Type: Receptacle
Color: Black
Features & Applications

The 480115-3 are the multipleconnector version of the basic FASTON Product Line. Primarily used as harness connectors, they make possible simultaneous and quick attachment of up to eight separate circuits with a maximum of 19 leads. Some housings can be panel mounted or left free-hanging and is ideally suited for such applications as electric ranges, washers, dryers and other appliances and automotive wiring.

Features:

  • Product Type = Connector
  • Number of Circuits = 2
  • Mating Area Interface Dimensions (mm [in]) = 6.35 [.250]
  • Color = Black
  • FASTON = Yes
  • Contact Related:
    • Preloaded = No
    • Accepts Contact Gender = Receptacle
  • Housing Related:
    • Connector Style = Plug
    • Housing Material = Nylon 66

View the Complete Family of 48011 Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,545.00
USD
Quantity
Unit Price
5,000+
$0.509
Product Variant Information section