text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103944-3

CORCOM 4 Position Single Row 2.54 mm Pitch Pin Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103944-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Termination: IDC
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2112
Multiple Of:
528
Total
$2,048.64
USD
Quantity
Unit Price
528
$1.01
1,056
$0.985
1,584+
$0.97
Product Variant Information section