Manufacturer Part #
5-103956-1
AMPMODU 2 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2310 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103956-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Style/Orientation: | Receptacle |
| Material: | Thermoplastic |
| Mating Type: | Latch Lock |
Features & Applications
The 5-103956-1 is a AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion can be accomplished automatically with Tyco Electronics application equipment, and manually when terminated with the Tyco Electronics pistol grip hand tool.
Features:
- Connector
- Housing
- Connector Style = Receptacle
- Contact Type = Receptacle
- 2.54 mm Centerline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,310+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2310 per Tube