text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232357-3

9 Position 3 Row (3 x 3) 6 mm Wire-to-Wire Power Triple Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232357-3 - Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
1,300
$0.50
2,600+
$0.49
Product Variant Information section